Coast Rechargeable LED Work Light, 1750, USB Plug, IP54

RS Stock No.: 269-7575Brand: CoastManufacturers Part No.: CL20R
brand-logo
View all in Work Lights

Technical documents

Specifications

Brand

Coast

Type

Rechargeable Torch

Lamp Type

LED

Luminosity

1750

Plug Type

USB

Rechargeable

Yes

Anti-corrosive

Yes

IP Rating

IP54

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Coast Rechargeable LED Work Light, 1750, USB Plug, IP54

P.O.A.

Coast Rechargeable LED Work Light, 1750, USB Plug, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Coast

Type

Rechargeable Torch

Lamp Type

LED

Luminosity

1750

Plug Type

USB

Rechargeable

Yes

Anti-corrosive

Yes

IP Rating

IP54

Country of Origin

China