Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Clare H103 Flash Tester, 250V Min, 1000V Max, 999.9MΩ Max

RS Stock No.: 470-0760Brand: ClareManufacturers Part No.: 450A922
brand-logo
View all in Insulation Testers

Technical documents

Specifications

Brand

Clare

Model Number p

H103

Tester Type

Flash Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

999.9MΩ

Display Type

LCD

Test Current

0.1 → 40A

Power Source

Mains

Width

200mm

Length

370mm

Dimensions

370 x 200 x 300mm

Height

300mm

Weight

15kg

Stock information temporarily unavailable.

P.O.A.

Clare H103 Flash Tester, 250V Min, 1000V Max, 999.9MΩ Max

P.O.A.

Clare H103 Flash Tester, 250V Min, 1000V Max, 999.9MΩ Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Clare

Model Number p

H103

Tester Type

Flash Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

999.9MΩ

Display Type

LCD

Test Current

0.1 → 40A

Power Source

Mains

Width

200mm

Length

370mm

Dimensions

370 x 200 x 300mm

Height

300mm

Weight

15kg