Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Cisco SG112-24, Unmanaged 24 Port Gigabit Switch

RS Stock No.: 161-3728Brand: CiscoManufacturers Part No.: SG112-24-UK
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

Cisco

Number Of Ports

24

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

170mm

Network Speed

10/100/1000Mbit/s

Model

SG112-24

Width

279.4mm

Depth

44.5mm

Dimensions

279.4 x 44.5 x 170mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

₪ 2,979.57

₪ 2,979.57 Each (ex VAT)

₪ 3,486.10

₪ 3,486.10 Each (inc. VAT)

Cisco SG112-24, Unmanaged 24 Port Gigabit Switch

₪ 2,979.57

₪ 2,979.57 Each (ex VAT)

₪ 3,486.10

₪ 3,486.10 Each (inc. VAT)

Cisco SG112-24, Unmanaged 24 Port Gigabit Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Cisco

Number Of Ports

24

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

170mm

Network Speed

10/100/1000Mbit/s

Model

SG112-24

Width

279.4mm

Depth

44.5mm

Dimensions

279.4 x 44.5 x 170mm

Country of Origin

Taiwan, Province Of China

You may be interested in