Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Chinfa Uninterruptible Power Supply

RS Stock No.: 789-4073Brand: ChinfaManufacturers Part No.: DRU30-24
brand-logo

Technical documents

Specifications

Brand

Chinfa

Output Voltage

24V dc

Type

Battery Charger

Width

114mm

Series

DRU30

Depth

90mm

Ripple And Noise

100mV

Standards Met

EN 55032, EN 62368-1, UL 508, UL 62368-1

Maximum Temperature

+71°C

MTBF

558000h

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

DRU30 Series Battery Controller

DIN rail battery controllers with integrated battery test function designed for DIN rail UPS systems

Battery controller for Din rail UPS systems
Input 22…27.5VDC (RS 789-4073) and Input Input 11…14VDC (RS 789-4079)
Built in battery test function
Relay alarm outputs, DC bus OK, Battery discharge, Battery fail
Battery low voltage disconnect (LVD)
User accessible battery fuse
LED indicators, DC bus OK, Battery discharge, Battery fail
Three position charge current selection
3 years warranty

Switch Mode - Chinfa Electronics

Stock information temporarily unavailable.

₪ 616.02

₪ 616.02 Each (ex VAT)

₪ 720.74

₪ 720.74 Each (inc. VAT)

Chinfa Uninterruptible Power Supply

₪ 616.02

₪ 616.02 Each (ex VAT)

₪ 720.74

₪ 720.74 Each (inc. VAT)

Chinfa Uninterruptible Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Chinfa

Output Voltage

24V dc

Type

Battery Charger

Width

114mm

Series

DRU30

Depth

90mm

Ripple And Noise

100mV

Standards Met

EN 55032, EN 62368-1, UL 508, UL 62368-1

Maximum Temperature

+71°C

MTBF

558000h

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

DRU30 Series Battery Controller

DIN rail battery controllers with integrated battery test function designed for DIN rail UPS systems

Battery controller for Din rail UPS systems
Input 22…27.5VDC (RS 789-4073) and Input Input 11…14VDC (RS 789-4079)
Built in battery test function
Relay alarm outputs, DC bus OK, Battery discharge, Battery fail
Battery low voltage disconnect (LVD)
User accessible battery fuse
LED indicators, DC bus OK, Battery discharge, Battery fail
Three position charge current selection
3 years warranty

Switch Mode - Chinfa Electronics