Cherry KC 6000 SLIM Wired USB Keyboard, QWERTZ, Silver, White

RS Stock No.: 175-9915Brand: CherryManufacturers Part No.: JK-1600DE-1Distrelec Article No.: 30197802
brand-logo
View all in Keyboards

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Model

KC 6000 SLIM

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTZ

Colour

Silver, White

Built-In USB Hub

No

Dimensions

440 x 130 x 15mm

Height

15mm

Width

440mm

Depth

130mm

Multimedia Keys

6

Normal Keys

105

Distrelec Product Id

30197802

Stock information temporarily unavailable.

₪ 467.07

₪ 467.07 Each (ex VAT)

₪ 546.47

₪ 546.47 Each (inc. VAT)

Cherry KC 6000 SLIM Wired USB Keyboard, QWERTZ, Silver, White

₪ 467.07

₪ 467.07 Each (ex VAT)

₪ 546.47

₪ 546.47 Each (inc. VAT)

Cherry KC 6000 SLIM Wired USB Keyboard, QWERTZ, Silver, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Model

KC 6000 SLIM

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTZ

Colour

Silver, White

Built-In USB Hub

No

Dimensions

440 x 130 x 15mm

Height

15mm

Width

440mm

Depth

130mm

Multimedia Keys

6

Normal Keys

105

Distrelec Product Id

30197802