Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Cherry Short Roller Lever Microswitch, Tab Terminal, 21 A @ 250 V ac, SPST

RS Stock No.: 150-827Brand: CherryManufacturers Part No.: D488-V3RA
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Cherry

Actuator Type

Short Roller Lever

Terminal Type

Tab

Contact Current Rating

21 A @ 250 V ac

Contact Configuration

SPST

Operating Force

1.77 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

Country of Origin

Ukraine

Product details

D4 Series 0.1A, 16A & 21A

D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry Short Roller Lever Microswitch, Tab Terminal, 21 A @ 250 V ac, SPST

P.O.A.

Cherry Short Roller Lever Microswitch, Tab Terminal, 21 A @ 250 V ac, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Cherry

Actuator Type

Short Roller Lever

Terminal Type

Tab

Contact Current Rating

21 A @ 250 V ac

Contact Configuration

SPST

Operating Force

1.77 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

Country of Origin

Ukraine

Product details

D4 Series 0.1A, 16A & 21A

D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

You may be interested in