Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMVA500ADA101MHA0G

RS Stock No.: 756-8036PBrand: CHEMI-CONManufacturers Part No.: EMVA500ADA101MHA0G
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10mm

Height

10mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

3.1mm

Ripple Current

190mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Series

MVA

Tolerance

±20%

Polarised

Polar

Product details

MVA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 238.50

₪ 4.77 Each (Supplied on a Reel) (ex VAT)

₪ 279.04

₪ 5.581 Each (Supplied on a Reel) (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMVA500ADA101MHA0G
Select packaging type

₪ 238.50

₪ 4.77 Each (Supplied on a Reel) (ex VAT)

₪ 279.04

₪ 5.581 Each (Supplied on a Reel) (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMVA500ADA101MHA0G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
50 - 245₪ 4.77₪ 23.85
250 - 495₪ 3.30₪ 16.50
500 - 995₪ 2.715₪ 13.58
1000+₪ 2.34₪ 11.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10mm

Height

10mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

3.1mm

Ripple Current

190mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Series

MVA

Tolerance

±20%

Polarised

Polar

Product details

MVA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more