CHEMI-CON 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - EKMS501VSN471MA60S

RS Stock No.: 914-3850Brand: CHEMI-CONManufacturers Part No.: EKMS501VSN471MA60S
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

500V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 60mm

Length

60mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

2.03Arms

Leakage Current

<=3√CV μA @ 5 min

Tolerance

±20%

Series

KMS

Dissipation Factor

0.2%

Product details

Nippon Chemi-Con Al Snap-in Capacitors, KMS Series

KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.

Features & Benefits:

Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 94.36

₪ 94.36 Each (ex VAT)

₪ 110.40

₪ 110.40 Each (inc. VAT)

CHEMI-CON 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - EKMS501VSN471MA60S

₪ 94.36

₪ 94.36 Each (ex VAT)

₪ 110.40

₪ 110.40 Each (inc. VAT)

CHEMI-CON 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - EKMS501VSN471MA60S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

470µF

Voltage

500V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 60mm

Length

60mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

2.03Arms

Leakage Current

<=3√CV μA @ 5 min

Tolerance

±20%

Series

KMS

Dissipation Factor

0.2%

Product details

Nippon Chemi-Con Al Snap-in Capacitors, KMS Series

KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.

Features & Benefits:

Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more