Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

CH Products 2-Axis Hall Effect Joystick Lever, Hall Effect, IP65, IP68 5V dc

RS Stock No.: 765-1144Brand: CH ProductsManufacturers Part No.: HFX-10S12-034
brand-logo
View all in Joysticks

Technical documents

Specifications

Number of Axes

2

Switch Technology

Hall Effect

IP Rating

IP65, IP68

Handle Type

Lever

Contact Voltage Rating

5V dc

Contact Current Rating

10 mA

Joystick Travel

36 °

Mechanical Life

3000000Cycles

Depth Behind Panel

33.53mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Product details

CH Products HFX Series 1 Hall Effect Joysticks

The CH Products HFX Series 1 joystick is a contactless, multi-axis controller providing long life fingertip positioning control. A compact, low profile joystick utilizing non-contact Hall effect technology, the HFX Series 1 joystick is designed for low operating force, clean environment applications requiring enduring accuracy and precision.

Typical uses for the HFX Series 1 of Hall effect joysticks include CCTV equipment, robotics, factory automation, electric wheelchairs and medical devices.

Hall effect technology
Precision analog control
Rated for 3 million lifecycles

Stock information temporarily unavailable.

₪ 691.59

₪ 691.59 Each (ex VAT)

₪ 809.16

₪ 809.16 Each (inc. VAT)

CH Products 2-Axis Hall Effect Joystick Lever, Hall Effect, IP65, IP68 5V dc

₪ 691.59

₪ 691.59 Each (ex VAT)

₪ 809.16

₪ 809.16 Each (inc. VAT)

CH Products 2-Axis Hall Effect Joystick Lever, Hall Effect, IP65, IP68 5V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Axes

2

Switch Technology

Hall Effect

IP Rating

IP65, IP68

Handle Type

Lever

Contact Voltage Rating

5V dc

Contact Current Rating

10 mA

Joystick Travel

36 °

Mechanical Life

3000000Cycles

Depth Behind Panel

33.53mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Product details

CH Products HFX Series 1 Hall Effect Joysticks

The CH Products HFX Series 1 joystick is a contactless, multi-axis controller providing long life fingertip positioning control. A compact, low profile joystick utilizing non-contact Hall effect technology, the HFX Series 1 joystick is designed for low operating force, clean environment applications requiring enduring accuracy and precision.

Typical uses for the HFX Series 1 of Hall effect joysticks include CCTV equipment, robotics, factory automation, electric wheelchairs and medical devices.

Hall effect technology
Precision analog control
Rated for 3 million lifecycles