Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, XXXL

RS Stock No.: 446-663Brand: Cepovett SafetyManufacturers Part No.: 22-9D548680-1-5/2XL
View all in Jackets

Technical documents

Specifications

Size

XXXL

Clothing Type

Jacket

Colour

Navy

Material Properties

Breathable, Waterproof

Gender

Unisex

Style

Jacket

Series

9D54-8680

Country of Origin

Madagascar

Stock information temporarily unavailable.

P.O.A.

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, XXXL

P.O.A.

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, XXXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

XXXL

Clothing Type

Jacket

Colour

Navy

Material Properties

Breathable, Waterproof

Gender

Unisex

Style

Jacket

Series

9D54-8680

Country of Origin

Madagascar