Cavotec Cable Chain, W40 mm x D23mm, L1m, 40 mm Min. Bend Radius, Plastic
Technical documents
Specifications
Brand
CavotecWidth
40 mm
Depth
23mm
Trunking/Chain Type
Cable Chain
Material
Plastic
Length
1m
Minimum Bend Radius
40 mm
You may be interested in
Igus 10, e-chain Black Cable Chain - Flexible Slot, W36 mm x D23mm, L1m, 38 mm Min. Bend Radius, Igumid GBrand: Igus
₪ 171.60Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Cavotec Cable Chain, W40 mm x D23mm, L1m, 40 mm Min. Bend Radius, Plastic
1
P.O.A.
Cavotec Cable Chain, W40 mm x D23mm, L1m, 40 mm Min. Bend Radius, Plastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Igus 10, e-chain Black Cable Chain - Flexible Slot, W36 mm x D23mm, L1m, 38 mm Min. Bend Radius, Igumid GBrand: Igus
₪ 171.60Each (ex VAT)
Technical documents
Specifications
Brand
CavotecWidth
40 mm
Depth
23mm
Trunking/Chain Type
Cable Chain
Material
Plastic
Length
1m
Minimum Bend Radius
40 mm
You may be interested in
Igus 10, e-chain Black Cable Chain - Flexible Slot, W36 mm x D23mm, L1m, 38 mm Min. Bend Radius, Igumid GBrand: Igus
₪ 171.60Each (ex VAT)