Cavotec Cable Chain, W29 mm x D23mm, L1m, 80 mm Min. Bend Radius, Plastic
Technical documents
Specifications
Brand
CavotecWidth
29 mm
Depth
23mm
Trunking/Chain Type
Cable Chain
Material
Plastic
Length
1m
Minimum Bend Radius
80 mm
You may be interested in
Igus 10, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 75 mm Min. Bend Radius, Igumid GBrand: Igus
₪ 202.43Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Cavotec Cable Chain, W29 mm x D23mm, L1m, 80 mm Min. Bend Radius, Plastic
1
P.O.A.
Cavotec Cable Chain, W29 mm x D23mm, L1m, 80 mm Min. Bend Radius, Plastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Igus 10, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 75 mm Min. Bend Radius, Igumid GBrand: Igus
₪ 202.43Each (ex VAT)
Technical documents
Specifications
Brand
CavotecWidth
29 mm
Depth
23mm
Trunking/Chain Type
Cable Chain
Material
Plastic
Length
1m
Minimum Bend Radius
80 mm
You may be interested in
Igus 10, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 75 mm Min. Bend Radius, Igumid GBrand: Igus
₪ 202.43Each (ex VAT)