Carroll & Meynell 10kVA Site Transformer, 400V ac Primary, ±55V ac Secondary, 90.9A O/P

RS Stock No.: 436-8990Brand: Carroll & MeynellManufacturers Part No.: CM10000/FM0/230
brand-logo
View all in Site Transformers

Technical documents

Specifications

Primary Voltage Rating

400V ac

Secondary Voltage Rating

±55V ac

Power Rating

10kVA

Output Current

90.9A

Series

CM10000/FM0/400

Weight

85kg

Length

600mm

Width

525mm

Depth

400mm

Dimensions

600 x 525 x 400mm

Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 10kVA Site Transformer, 400V ac Primary, ±55V ac Secondary, 90.9A O/P

P.O.A.

Carroll & Meynell 10kVA Site Transformer, 400V ac Primary, ±55V ac Secondary, 90.9A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

400V ac

Secondary Voltage Rating

±55V ac

Power Rating

10kVA

Output Current

90.9A

Series

CM10000/FM0/400

Weight

85kg

Length

600mm

Width

525mm

Depth

400mm

Dimensions

600 x 525 x 400mm