Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Carlo Gavazzi Solid State Relay, 50 A rms Load, Panel Mount, 440 V Load, 32 V Control

RS Stock No.: 479-0375Brand: Carlo GavazziManufacturers Part No.: RM1A40D50Distrelec Article No.: 30010903
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

440 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

250 mA

Output Device

Thyristor

Load Voltage Range

42 → 440V ac

Dimensions

44.8 x 58.2 x 28.8mm

Height

28.8mm

Length

44.8mm

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Depth

58.2mm

Country of Origin

China

Product details

Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B

Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)

Approvals

UL, cUL, CSA VDE (only for RAM1A)

Zero Voltage Relays

Stock information temporarily unavailable.

₪ 214.47

₪ 214.47 Each (ex VAT)

₪ 250.93

₪ 250.93 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 50 A rms Load, Panel Mount, 440 V Load, 32 V Control

₪ 214.47

₪ 214.47 Each (ex VAT)

₪ 250.93

₪ 250.93 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 50 A rms Load, Panel Mount, 440 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 214.47
5 - 9₪ 209.02
10+₪ 207.42

Technical documents

Specifications

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

440 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

250 mA

Output Device

Thyristor

Load Voltage Range

42 → 440V ac

Dimensions

44.8 x 58.2 x 28.8mm

Height

28.8mm

Length

44.8mm

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Depth

58.2mm

Country of Origin

China

Product details

Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B

Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)

Approvals

UL, cUL, CSA VDE (only for RAM1A)

Zero Voltage Relays