4 digit dc signal tachometer,230Vac
Technical documents
Specifications
Brand
Carlo GavazziProperties Measured
Current, Voltage
Display Type
LED
Cutout Height
45mm
Cutout Width
92mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Stock information temporarily unavailable.
P.O.A.
4 digit dc signal tachometer,230Vac
1
P.O.A.
4 digit dc signal tachometer,230Vac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziProperties Measured
Current, Voltage
Display Type
LED
Cutout Height
45mm
Cutout Width
92mm
Minimum Temperature
0°C
Maximum Temperature
+50°C