Carlo Gavazzi 1 Phase LCD Energy Meter

RS Stock No.: 223-8040Brand: Carlo GavazziManufacturers Part No.: EM111DINAV81XS1XDistrelec Article No.: 30066479
brand-logo
View all in Energy Meters

Technical documents

Specifications

Series

EM111

Cutout Width

17.5mm

Cutout Height

91.5mm

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Distrelec Product Id

30066479

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi 1 Phase LCD Energy Meter

P.O.A.

Carlo Gavazzi 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

EM111

Cutout Width

17.5mm

Cutout Height

91.5mm

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Distrelec Product Id

30066479

Country of Origin

China