Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Carel PID Temperature Controller, 76.2 x 34.2mm, 2 Output Relay, 115 V ac, 230 V ac Supply Voltage ON/OFF

RS Stock No.: 438-8483Brand: CarelManufacturers Part No.: IRDRW0000
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Carel

Output Type

Relay

Supply Voltage

115 V ac, 230 V ac

Size

76.2 x 34.2mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

-40 → +150 (NTC- HT) °C, -50 → +90 (NTC) °C

Control Type

ON/OFF

Display Type

Single Line

IP Rating

IP40

Additional Functionality

ON/OFF

Panel Depth

94mm

Display Colour

Green

Stock information temporarily unavailable.

P.O.A.

Carel PID Temperature Controller, 76.2 x 34.2mm, 2 Output Relay, 115 V ac, 230 V ac Supply Voltage ON/OFF

P.O.A.

Carel PID Temperature Controller, 76.2 x 34.2mm, 2 Output Relay, 115 V ac, 230 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Carel

Output Type

Relay

Supply Voltage

115 V ac, 230 V ac

Size

76.2 x 34.2mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

-40 → +150 (NTC- HT) °C, -50 → +90 (NTC) °C

Control Type

ON/OFF

Display Type

Single Line

IP Rating

IP40

Additional Functionality

ON/OFF

Panel Depth

94mm

Display Colour

Green