Capri Black Neoprene Cable Gland O-Ring, M20x 1.2mm

RS Stock No.: 271-2581Brand: CapriManufacturers Part No.: CAP222049
brand-logo
View all in Cable Gland O-Rings

Technical documents

Specifications

Brand

Capri

Thread Size

M20

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+120°C

Cross Sectional Thickness

1.2mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Capri Black Neoprene Cable Gland O-Ring, M20x 1.2mm

P.O.A.

Each (In a Pack of 20) (ex VAT)

Capri Black Neoprene Cable Gland O-Ring, M20x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Capri

Thread Size

M20

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+120°C

Cross Sectional Thickness

1.2mm

Country of Origin

France