CAMDENBOSS Black ABS Potting Box With Lid, 67 x 32 x 20mm

RS Stock No.: 457-4319Brand: CAMDENBOSSManufacturers Part No.: RX2KL07/S-5
brand-logo
View all in Potting Boxes

Technical documents

Specifications

Lid

Yes

Material

ABS

External Dimensions

67 x 32 x 20mm

Wall Thickness

1.8mm

Colour

Black

External Height

20 mm

External Length

67 mm

External Width

32 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 88.05

₪ 17.61 Each (In a Pack of 5) (ex VAT)

₪ 103.02

₪ 20.604 Each (In a Pack of 5) (inc. VAT)

CAMDENBOSS Black ABS Potting Box With Lid, 67 x 32 x 20mm

₪ 88.05

₪ 17.61 Each (In a Pack of 5) (ex VAT)

₪ 103.02

₪ 20.604 Each (In a Pack of 5) (inc. VAT)

CAMDENBOSS Black ABS Potting Box With Lid, 67 x 32 x 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 70₪ 17.61₪ 88.05
75 - 120₪ 17.025₪ 85.12
125+₪ 16.695₪ 83.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Lid

Yes

Material

ABS

External Dimensions

67 x 32 x 20mm

Wall Thickness

1.8mm

Colour

Black

External Height

20 mm

External Length

67 mm

External Width

32 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more