Technical documents
Specifications
Brand
C & KNumber of Positions
1
Mounting Type
Surface Mount
Contact Material
Gold Plated Beryllium Copper
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Flush
Contact Current Rating
25 mA @ 24 V dc
Mechanical Life
1000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Product details
C & K SDA Series Low Profile
C & K SDA series of DIP switches are SPST switches that are available with through hole or surface mount terminals and raised or flush actuators . Applications include telecom, computers, test equipment, security and instrumentation.
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum
₪ 12.30
₪ 12.30 Each (ex VAT)
₪ 14.39
₪ 14.39 Each (inc. VAT)
Standard
1
₪ 12.30
₪ 12.30 Each (ex VAT)
₪ 14.39
₪ 14.39 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | ₪ 12.30 |
50 - 249 | ₪ 10.83 |
250 - 499 | ₪ 9.56 |
500 - 1999 | ₪ 8.73 |
2000+ | ₪ 7.50 |
Technical documents
Specifications
Brand
C & KNumber of Positions
1
Mounting Type
Surface Mount
Contact Material
Gold Plated Beryllium Copper
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Flush
Contact Current Rating
25 mA @ 24 V dc
Mechanical Life
1000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Product details
C & K SDA Series Low Profile
C & K SDA series of DIP switches are SPST switches that are available with through hole or surface mount terminals and raised or flush actuators . Applications include telecom, computers, test equipment, security and instrumentation.
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum