Technical documents
Specifications
Brand
C & KNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Gold Plated Brass
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
100 mA@ 30 V dc
Mechanical Life
20000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
30V dc
Country of Origin
France
Product details
Rotary Changeover Switch
May be mounted manually or automatically using a universal automatic machine
Common pins on two way switch are closest to the numbers on the top cover
Contact rating: 100mA @ 50Vdc (max.)
Switching current: 2Vdc 1mA (min.)
Contact resistance: 5mΩ initial
Electrical life: 1500 operations
Operating temperature: -25 to +85°C
May be wave soldered (soldering temperature: 260°C for 2s)
Immersion cleanable in solvent
Silver plated contacts
PCB Mounting
₪ 30.08
₪ 30.08 Each (ex VAT)
₪ 35.19
₪ 35.19 Each (inc. VAT)
Standard
1
₪ 30.08
₪ 30.08 Each (ex VAT)
₪ 35.19
₪ 35.19 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | ₪ 30.08 |
50 - 249 | ₪ 26.76 |
250+ | ₪ 22.62 |
Technical documents
Specifications
Brand
C & KNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Gold Plated Brass
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
100 mA@ 30 V dc
Mechanical Life
20000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
30V dc
Country of Origin
France
Product details
Rotary Changeover Switch
May be mounted manually or automatically using a universal automatic machine
Common pins on two way switch are closest to the numbers on the top cover
Contact rating: 100mA @ 50Vdc (max.)
Switching current: 2Vdc 1mA (min.)
Contact resistance: 5mΩ initial
Electrical life: 1500 operations
Operating temperature: -25 to +85°C
May be wave soldered (soldering temperature: 260°C for 2s)
Immersion cleanable in solvent
Silver plated contacts