C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole

Technical documents
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary, Off
Actuator Colour
Silver
Actuator Type
Standard
Mounting Type
Through Hole
Contact Current Rating
50 mA
IP Rating
IP60
Country of Origin
France
P.O.A.
Each (In a Box of 2500) (ex VAT)
2500
P.O.A.
Each (In a Box of 2500) (ex VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary, Off
Actuator Colour
Silver
Actuator Type
Standard
Mounting Type
Through Hole
Contact Current Rating
50 mA
IP Rating
IP60
Country of Origin
France