Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

BWH Koffer ABS Tool Case, with 2 Wheels

RS Stock No.: 448-7978Brand: BWH KofferManufacturers Part No.: 1,162,534
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Material

ABS

Length

600mm

Width

600mm

Wheels

2 Wheels

Lock Type

Combination

Weight

6.7kg

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BWH Koffer ABS Tool Case, with 2 Wheels

P.O.A.

BWH Koffer ABS Tool Case, with 2 Wheels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Material

ABS

Length

600mm

Width

600mm

Wheels

2 Wheels

Lock Type

Combination

Weight

6.7kg

Country of Origin

Germany

You may be interested in