Buschjost Pneumatic Control Valve 8296400.8171.02400, 2 port(s) , NC, 24 V dc, 1in

RS Stock No.: 218-0186Brand: BuschjostManufacturers Part No.: 8296400.8171.02400
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1in

Connection

1 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Compressed Air

Type

2/2

Orifice Diameter

25mm

Body Material

Aluminium

Maximum Working Pressure

8 bar

Operating Temperature Range

-20 → 85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Connection Gender

Female

Flow Factor Kv

22m³/h

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Buschjost Pneumatic Control Valve 8296400.8171.02400, 2 port(s) , NC, 24 V dc, 1in

P.O.A.

Buschjost Pneumatic Control Valve 8296400.8171.02400, 2 port(s) , NC, 24 V dc, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1in

Connection

1 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Compressed Air

Type

2/2

Orifice Diameter

25mm

Body Material

Aluminium

Maximum Working Pressure

8 bar

Operating Temperature Range

-20 → 85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Connection Gender

Female

Flow Factor Kv

22m³/h

Country of Origin

Germany