Busch Jaeger - ABB White 1 Gang Thermoplastic Faceplate & Mounting Plate

RS Stock No.: 790-3117Brand: Busch Jaeger - ABBManufacturers Part No.: 6435-214
brand-logo
View all in Faceplates & Mounting Plates

Technical documents

Specifications

Number of Gangs

1

Colour

White

Material

Thermoplastic

Colour Family

White

Country of Origin

Germany

Product details

Reflex SI Blind Switch Covers

790-3082 - Reflex Si rocker switch cover with up/down marking, for blind control. One rocker for UP and one rocker for DOWN, with arrow legends, compatible with switch insert 2000/4 US (790-3035).

790-3105 - Reflex Si rocker switch cover for blind control, single rocker for Up/Down with arrow legends. For blind control switch inserts 6411 U-101 (790-3060), 6411 U/S 101 (790-3079) and for basic blind control switch insert 6418U (790-3072).

790-3117 - Reflex Si Timer Cover Plate for standard timer control element 6456 (790-3076).

Switches

You may be interested in
Stock information temporarily unavailable.

₪ 64.95

₪ 64.95 Each (ex VAT)

₪ 75.99

₪ 75.99 Each (inc. VAT)

Busch Jaeger - ABB White 1 Gang Thermoplastic Faceplate & Mounting Plate

₪ 64.95

₪ 64.95 Each (ex VAT)

₪ 75.99

₪ 75.99 Each (inc. VAT)

Busch Jaeger - ABB White 1 Gang Thermoplastic Faceplate & Mounting Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 64.95
10 - 49₪ 62.88
50+₪ 60.24
You may be interested in

Technical documents

Specifications

Number of Gangs

1

Colour

White

Material

Thermoplastic

Colour Family

White

Country of Origin

Germany

Product details

Reflex SI Blind Switch Covers

790-3082 - Reflex Si rocker switch cover with up/down marking, for blind control. One rocker for UP and one rocker for DOWN, with arrow legends, compatible with switch insert 2000/4 US (790-3035).

790-3105 - Reflex Si rocker switch cover for blind control, single rocker for Up/Down with arrow legends. For blind control switch inserts 6411 U-101 (790-3060), 6411 U/S 101 (790-3079) and for basic blind control switch insert 6418U (790-3072).

790-3117 - Reflex Si Timer Cover Plate for standard timer control element 6456 (790-3076).

Switches

You may be interested in