Bulgin Cable Assembly

RS Stock No.: 208-8061Brand: BulginManufacturers Part No.: PXPPNP12FBF04AFI006PUR
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Cable Mount, Panel Mount

Connector Size

M12

Plug/Socket

Socket

Series

Buccaneer M12

Body Orientation

Straight

Coding

A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bulgin Cable Assembly

P.O.A.

Bulgin Cable Assembly
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Cable Mount, Panel Mount

Connector Size

M12

Plug/Socket

Socket

Series

Buccaneer M12

Body Orientation

Straight

Coding

A

Country of Origin

China