Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series

RS Stock No.: 765-9902Brand: BulginManufacturers Part No.: PXM6011/02P/ST/0507/SNDistrelec Article No.: 30326430
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

16.0A

Body Orientation

Straight

Series

Buccaneer 6000

Voltage Rating

277.0 V

Shell Size

26

Mating Type

Push-Pull

Housing Material

Nickel

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Tunisia

Product details

Bulgin Buccaneer, 6000 Series Flex In-Line Cable Connectors, Metal

Bulgin Buccaneer, 6000 series flex in-line cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, flex in-line circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These circular connectors mate with flex cable connectors: PXM6010.

Mates with Flex Cable connector PXM6010
Pin or socket versions
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated

Approvals

UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919

Stock information temporarily unavailable.

₪ 356.16

₪ 356.16 Each (ex VAT)

₪ 416.71

₪ 416.71 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series

₪ 356.16

₪ 356.16 Each (ex VAT)

₪ 416.71

₪ 416.71 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 356.16
10 - 49₪ 333.03
50 - 99₪ 319.77
100+₪ 298.44

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

16.0A

Body Orientation

Straight

Series

Buccaneer 6000

Voltage Rating

277.0 V

Shell Size

26

Mating Type

Push-Pull

Housing Material

Nickel

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Tunisia

Product details

Bulgin Buccaneer, 6000 Series Flex In-Line Cable Connectors, Metal

Bulgin Buccaneer, 6000 series flex in-line cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, flex in-line circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These circular connectors mate with flex cable connectors: PXM6010.

Mates with Flex Cable connector PXM6010
Pin or socket versions
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated

Approvals

UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919