Bulgin 600 Series - Ethernet Buccaneer Connectors Series Female Ethernet Connector, Jam Nut, Cat5e Straight
RS Stock No.: 287-0977Brand: BulginManufacturers Part No.: PXM06105FANBKUSDistrelec Article No.: 30397456

Technical documents
Specifications
Brand
BulginEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Jam Nut
Connector Type
Circular Connector
Shield Type
Unshielded
Orientation
Straight
IP Rating
IP68
Length
32.6mm
Series
600 Series - Ethernet Buccaneer Connectors
Series Number
PXM06
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Bulgin 600 Series - Ethernet Buccaneer Connectors Series Female Ethernet Connector, Jam Nut, Cat5e Straight
1
P.O.A.
Bulgin 600 Series - Ethernet Buccaneer Connectors Series Female Ethernet Connector, Jam Nut, Cat5e Straight
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Jam Nut
Connector Type
Circular Connector
Shield Type
Unshielded
Orientation
Straight
IP Rating
IP68
Length
32.6mm
Series
600 Series - Ethernet Buccaneer Connectors
Series Number
PXM06
Country of Origin
United States