Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bulgin C13 Cable Mount IEC Connector Socket, 10A, 250 V

RS Stock No.: 488-208Brand: BulginManufacturers Part No.: PX0587Distrelec Article No.: 14320404
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Brand

Bulgin

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw

Standards Met

CSA certified, UL recognised

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Shuttered

No

Series

PX0587

Distrelec Product Id

14320404

Country of Origin

Tunisia

Product details

Rewireable IEC Sockets (C13)

From Bulgin, this re-wireable cable mounting sockets is available straight, right angle and bottom entry styles. These sockets have a contact resistance of <10mΩ, and an insulation resistance of >10⁴MΩ. Operating temperature is -40°C to +70°C. Max pin temperature 65°C. Kite mark licence no. 6745.

Approvals

UL listed recognised component, CSA certified, VDE, IMQ (except PX0588), BSI

You may be interested in
Stock information temporarily unavailable.

₪ 32.76

₪ 32.76 Each (ex VAT)

₪ 38.33

₪ 38.33 Each (inc. VAT)

Bulgin C13 Cable Mount IEC Connector Socket, 10A, 250 V

₪ 32.76

₪ 32.76 Each (ex VAT)

₪ 38.33

₪ 38.33 Each (inc. VAT)

Bulgin C13 Cable Mount IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 32.76
10 - 24₪ 32.07
25 - 49₪ 31.11
50+₪ 30.22
You may be interested in

Technical documents

Specifications

Brand

Bulgin

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw

Standards Met

CSA certified, UL recognised

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Shuttered

No

Series

PX0587

Distrelec Product Id

14320404

Country of Origin

Tunisia

Product details

Rewireable IEC Sockets (C13)

From Bulgin, this re-wireable cable mounting sockets is available straight, right angle and bottom entry styles. These sockets have a contact resistance of <10mΩ, and an insulation resistance of >10⁴MΩ. Operating temperature is -40°C to +70°C. Max pin temperature 65°C. Kite mark licence no. 6745.

Approvals

UL listed recognised component, CSA certified, VDE, IMQ (except PX0588), BSI

You may be interested in