Bulgin Circular Connector, 4 Contacts, Push-Pull, Socket, Female, IP66, Y Series

Technical documents
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Push-Pull
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP66
Series
Y
Country of Origin
China
P.O.A.
Each (In a Bag of 25) (ex VAT)
25
P.O.A.
Each (In a Bag of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Push-Pull
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP66
Series
Y
Country of Origin
China