Bulgin PVC Fuse Cover

RS Stock No.: 408-432Brand: BulginManufacturers Part No.: 9820
brand-logo
View all in Fuse Covers

Technical documents

Specifications

Brand

Bulgin

Fuse Holder Type

Panel Mount

Length

27.6mm

Cover Material

PVC

Country of Origin

United Kingdom

Product details

Insulating Covers

Flexible black PVC insulating covers for fuseholders

UL94-VO rated

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Stock information temporarily unavailable.

₪ 5.10

₪ 1.02 Each (In a Pack of 5) (ex VAT)

₪ 5.97

₪ 1.193 Each (In a Pack of 5) (inc. VAT)

Bulgin PVC Fuse Cover

₪ 5.10

₪ 1.02 Each (In a Pack of 5) (ex VAT)

₪ 5.97

₪ 1.193 Each (In a Pack of 5) (inc. VAT)

Bulgin PVC Fuse Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120₪ 1.02₪ 5.10
125 - 495₪ 1.005₪ 5.02
500 - 1245₪ 0.99₪ 4.95
1250 - 2495₪ 0.99₪ 4.95
2500+₪ 0.96₪ 4.80

Technical documents

Specifications

Brand

Bulgin

Fuse Holder Type

Panel Mount

Length

27.6mm

Cover Material

PVC

Country of Origin

United Kingdom

Product details

Insulating Covers

Flexible black PVC insulating covers for fuseholders

UL94-VO rated

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.