Broyce Control Phase, Temperature Monitoring Relay, 3 Phase, DPST, DIN Rail

RS Stock No.: 298-9371Brand: Broyce ControlManufacturers Part No.: 45PTR 230VAC
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Monitoring Application

Phase, Temperature

Electrical Phase

3

Contact Configuration

DPST

Mounting Type

DIN Rail

Phase Sensitivity

Phase Loss, Phase Sequence

Time Delay

15ms

Temperature Sensitivity

Overtemperature

Series

45 Series

Height

78mm

Length

99mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

99 x 45 x 78mm

Country of Origin

United Kingdom

Product details

45PTR Combined Phase Sequence/Failure & Thermistor Relay

Separate relay & LED operation for three phase monitoring 'V' & thermistor monitoring 'T'
The relay monitors the following:
Incorrect phase sequence/rotation
Threshold voltage 60% of 400Vac
Phase failure/loss
Phase under-voltage (0.6 x 400Vac)
Thermistor over-temperature
Thermistor open circuit
Thermistor short circuit
Output relay: 10A (thermistor)
Output relay: 10A (3 phase)

Additional features:

Power on LED indication
Write on ID tab
Dimensions: H78 x W45 x D99mm

Broyce Economical Range

Stock information temporarily unavailable.

₪ 917.07

₪ 917.07 Each (ex VAT)

₪ 1,072.97

₪ 1,072.97 Each (inc. VAT)

Broyce Control Phase, Temperature Monitoring Relay, 3 Phase, DPST, DIN Rail

₪ 917.07

₪ 917.07 Each (ex VAT)

₪ 1,072.97

₪ 1,072.97 Each (inc. VAT)

Broyce Control Phase, Temperature Monitoring Relay, 3 Phase, DPST, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 917.07
5+₪ 893.52

Technical documents

Specifications

Monitoring Application

Phase, Temperature

Electrical Phase

3

Contact Configuration

DPST

Mounting Type

DIN Rail

Phase Sensitivity

Phase Loss, Phase Sequence

Time Delay

15ms

Temperature Sensitivity

Overtemperature

Series

45 Series

Height

78mm

Length

99mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

99 x 45 x 78mm

Country of Origin

United Kingdom

Product details

45PTR Combined Phase Sequence/Failure & Thermistor Relay

Separate relay & LED operation for three phase monitoring 'V' & thermistor monitoring 'T'
The relay monitors the following:
Incorrect phase sequence/rotation
Threshold voltage 60% of 400Vac
Phase failure/loss
Phase under-voltage (0.6 x 400Vac)
Thermistor over-temperature
Thermistor open circuit
Thermistor short circuit
Output relay: 10A (thermistor)
Output relay: 10A (3 phase)

Additional features:

Power on LED indication
Write on ID tab
Dimensions: H78 x W45 x D99mm

Broyce Economical Range