Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Broadcom Red LED Chip LED, SMD SMD, HSMH-H190

RS Stock No.: 253-9459Brand: BroadcomManufacturers Part No.: HSMH-H190
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

Chip LED, SMD

Mounting Type

Surface Mount

Number of LEDs

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Broadcom Red LED Chip LED, SMD SMD, HSMH-H190
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Broadcom Red LED Chip LED, SMD SMD, HSMH-H190
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Red

Package Type

Chip LED, SMD

Mounting Type

Surface Mount

Number of LEDs

1