Broadcom2 V Yellow LED Subminiature Through Hole, HLMP-6400

RS Stock No.: 587-737Brand: BroadcomManufacturers Part No.: HLMP-6400
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

Subminiature

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

9 mcd

Number of Pins

2

Viewing Angle

90 °

Lens Shape

Dome

Dominant Wavelength

585 nm

Dimensions

2.34 x 2.21 x 2.92mm

Lens Colour

Yellow

Product details

Avago HLMP-6xxx Series LEDs

Avago Technologies’ HLMP-6xxx series of subminiature LED lamps in dome packages. The HLMP-6xxx series tinted, diffused devices use the dome packaging to offer a wide viewing angle. Available in a variety of colour options, the subminiature LED lamps provide a high on-off contrast ratio. The HLMP-6xxx series of subminiature LED lamps are ideal for applications with limited space available.

Features of the HLMP-6xxx LEDs:
- Subminiature dome package
- Diffused dome for wide viewing angle
- Non-diffused dome for high brightness
- TTL and LSTTL compatible 5 volt resistor lamps
- Variety of colours
- Ideal for space limited applications

Visible Light LEDs, Avago Technologies

Stock information temporarily unavailable.

₪ 6.30

₪ 1.26 Each (In a Pack of 5) (ex VAT)

₪ 7.37

₪ 1.474 Each (In a Pack of 5) (inc. VAT)

Broadcom2 V Yellow LED Subminiature Through Hole, HLMP-6400
Select packaging type

₪ 6.30

₪ 1.26 Each (In a Pack of 5) (ex VAT)

₪ 7.37

₪ 1.474 Each (In a Pack of 5) (inc. VAT)

Broadcom2 V Yellow LED Subminiature Through Hole, HLMP-6400
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

Subminiature

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

9 mcd

Number of Pins

2

Viewing Angle

90 °

Lens Shape

Dome

Dominant Wavelength

585 nm

Dimensions

2.34 x 2.21 x 2.92mm

Lens Colour

Yellow

Product details

Avago HLMP-6xxx Series LEDs

Avago Technologies’ HLMP-6xxx series of subminiature LED lamps in dome packages. The HLMP-6xxx series tinted, diffused devices use the dome packaging to offer a wide viewing angle. Available in a variety of colour options, the subminiature LED lamps provide a high on-off contrast ratio. The HLMP-6xxx series of subminiature LED lamps are ideal for applications with limited space available.

Features of the HLMP-6xxx LEDs:
- Subminiature dome package
- Diffused dome for wide viewing angle
- Non-diffused dome for high brightness
- TTL and LSTTL compatible 5 volt resistor lamps
- Variety of colours
- Ideal for space limited applications

Visible Light LEDs, Avago Technologies