Broadcom HFBR-2416TZ 160MBd 820nm Fibre Optic Receiver, Round, ST Connector

RS Stock No.: 841-5031Brand: BroadcomManufacturers Part No.: HFBR-2416TZ
brand-logo
View all in Fibre Optic Receivers

Technical documents

Specifications

Maximum Data Rate

160MBd

Connector Shape

Round

Wavelength of Peak Sensitivity

820nm

Typical Rise Time

6.3ns

Typical Fall Time

6.3ns

Number of Pins

8

Mounting Type

Through Hole

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Product details

HFBR-0400TZ Series Miniature Link Components

The HFBR-x4xxTZ series, from Avago Technologies, are miniature link components with the threaded ST port option. They come with 5.1mm (0.2 inch) of 3/8-32 UNEF-2A threads on the port.
Components with the threaded ST port have the same high electrical, optical and mechnical performance as that of the base components. The HFBR-x4xxTZ devices are suitable for panel mounting to chassis walls with a maximum thickness of 2.8mm (0.11 inch) when using nuts and washers from the kit.

Features of the HFBR-x4xxTZ series:
- Threading enables ST styled port components to be panel mounted
- Compatible with current ST multimode connectors

Fibre Optics, Avago Technologies

₪ 166.29

₪ 166.29 Each (ex VAT)

₪ 194.56

₪ 194.56 Each (inc. VAT)

Broadcom HFBR-2416TZ 160MBd 820nm Fibre Optic Receiver, Round, ST Connector
Select packaging type

₪ 166.29

₪ 166.29 Each (ex VAT)

₪ 194.56

₪ 194.56 Each (inc. VAT)

Broadcom HFBR-2416TZ 160MBd 820nm Fibre Optic Receiver, Round, ST Connector

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4₪ 166.29
5 - 14₪ 160.38
15 - 29₪ 154.56
30 - 59₪ 136.52
60+₪ 122.64

Technical documents

Specifications

Maximum Data Rate

160MBd

Connector Shape

Round

Wavelength of Peak Sensitivity

820nm

Typical Rise Time

6.3ns

Typical Fall Time

6.3ns

Number of Pins

8

Mounting Type

Through Hole

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Product details

HFBR-0400TZ Series Miniature Link Components

The HFBR-x4xxTZ series, from Avago Technologies, are miniature link components with the threaded ST port option. They come with 5.1mm (0.2 inch) of 3/8-32 UNEF-2A threads on the port.
Components with the threaded ST port have the same high electrical, optical and mechnical performance as that of the base components. The HFBR-x4xxTZ devices are suitable for panel mounting to chassis walls with a maximum thickness of 2.8mm (0.11 inch) when using nuts and washers from the kit.

Features of the HFBR-x4xxTZ series:
- Threading enables ST styled port components to be panel mounted
- Compatible with current ST multimode connectors

Fibre Optics, Avago Technologies