Technical documents
Specifications
Brand
BroadcomMaximum Data Rate
5MBd
Connector Shape
Horizontal
Typical Rise Time
50ns
Typical Fall Time
50ns
Transmitter Jitter at Maximum Data Rate
200ns
Peak Wavelength
660nm
Dimensions
10 x 6.5 x 5mm
Connector Type
Fiber Optic
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
Broadcom HFBR-1531ETZ, 5MBd Fibre Optic Transmitter 660nm, Horizontal Fiber Optic Connector, 10 x 6.5 x 5mm
Select packaging type
Standard
1
P.O.A.
Broadcom HFBR-1531ETZ, 5MBd Fibre Optic Transmitter 660nm, Horizontal Fiber Optic Connector, 10 x 6.5 x 5mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BroadcomMaximum Data Rate
5MBd
Connector Shape
Horizontal
Typical Rise Time
50ns
Typical Fall Time
50ns
Transmitter Jitter at Maximum Data Rate
200ns
Peak Wavelength
660nm
Dimensions
10 x 6.5 x 5mm
Connector Type
Fiber Optic
Country of Origin
Philippines