Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

HDSM-203C Broadcom LED LED Display, CC Red 15 mcd RH DP 5.1mm

RS Stock No.: 274-5000Brand: BroadcomManufacturers Part No.: HDSM-203C
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

LED

Number of Characters

1

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Dominant Wavelength

635 nm

Character Height

5.1mm

Common Connection

Cathode

Luminous Intensity

15 mcd

Decimal Orientation

Right Side

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

HDSM-203C Broadcom LED LED Display, CC Red 15 mcd RH DP 5.1mm

P.O.A.

Each (On a Reel of 1000) (ex VAT)

HDSM-203C Broadcom LED LED Display, CC Red 15 mcd RH DP 5.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

LED

Number of Characters

1

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Dominant Wavelength

635 nm

Character Height

5.1mm

Common Connection

Cathode

Luminous Intensity

15 mcd

Decimal Orientation

Right Side

Country of Origin

China