Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Broadcom, HCNW3120-500E AC/DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin DIP-8

RS Stock No.: 242-549Brand: BroadcomManufacturers Part No.: HCNW3120-500E
brand-logo
View all in Optocouplers

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP-8

Input Current Type

AC/DC

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Broadcom, HCNW3120-500E AC/DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin DIP-8
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Broadcom, HCNW3120-500E AC/DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin DIP-8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP-8

Input Current Type

AC/DC