Broadcom AFBR-5805Z Fibre Optic Transceiver, SC Connector, 100Mbit/s, 1380Nm 9-Pin SIP

RS Stock No.: 450-802Brand: BroadcomManufacturers Part No.: AFBR-5805Z
brand-logo
View all in Fibre Optic Transceivers

Technical documents

Specifications

Maximum Data Rate

100Mbit/s

Connector Shape

Round

Transmitter Typical Rise Time

3ns

Transmitter Typical Fall Time

3ns

Receiver Jitter at Maximum Data Rate

1.91ns

Transmitter Jitter at Maximum Data Rate

1.2ns

Number of Pins

9

Mounting Type

Through Hole

Dimensions

25.4 x 39.12 x 10.5mm

Connector Type

SC

Peak Transmitter Wavelength

1380nm

Height

10.35mm

Length

25.4mm

Series

AFBR-5800Z

Width

39.12mm

Package Type

SIP

Product details

AFBR-5800Z Series Fast Ethernet Transceivers

Fibre Optics, Avago Technologies

₪ 269.98

₪ 269.98 Each (ex VAT)

₪ 315.88

₪ 315.88 Each (inc. VAT)

Broadcom AFBR-5805Z Fibre Optic Transceiver, SC Connector, 100Mbit/s, 1380Nm 9-Pin SIP
Select packaging type

₪ 269.98

₪ 269.98 Each (ex VAT)

₪ 315.88

₪ 315.88 Each (inc. VAT)

Broadcom AFBR-5805Z Fibre Optic Transceiver, SC Connector, 100Mbit/s, 1380Nm 9-Pin SIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4₪ 269.98
5 - 19₪ 258.02
20 - 49₪ 215.34
50 - 99₪ 204.62
100+₪ 200.73

Technical documents

Specifications

Maximum Data Rate

100Mbit/s

Connector Shape

Round

Transmitter Typical Rise Time

3ns

Transmitter Typical Fall Time

3ns

Receiver Jitter at Maximum Data Rate

1.91ns

Transmitter Jitter at Maximum Data Rate

1.2ns

Number of Pins

9

Mounting Type

Through Hole

Dimensions

25.4 x 39.12 x 10.5mm

Connector Type

SC

Peak Transmitter Wavelength

1380nm

Height

10.35mm

Length

25.4mm

Series

AFBR-5800Z

Width

39.12mm

Package Type

SIP

Product details

AFBR-5800Z Series Fast Ethernet Transceivers

Fibre Optics, Avago Technologies