Technical documents
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
CMOS
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
1 (Maximum)ms
Maximum Input Current
10 μA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
1 (Maximum)ms
Series
ACSL
Product details
Optocoupler, High Speed CMOS Logic Gate, Avago Technologies
Optocouplers, Avago Technologies
₪ 89.97
₪ 44.985 Each (In a Pack of 2) (ex VAT)
₪ 105.26
₪ 52.632 Each (In a Pack of 2) (inc. VAT)
Standard
2
₪ 89.97
₪ 44.985 Each (In a Pack of 2) (ex VAT)
₪ 105.26
₪ 52.632 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | ₪ 44.985 | ₪ 89.97 |
20 - 48 | ₪ 34.32 | ₪ 68.64 |
50+ | ₪ 32.76 | ₪ 65.52 |
Technical documents
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
CMOS
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
1 (Maximum)ms
Maximum Input Current
10 μA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
1 (Maximum)ms
Series
ACSL
Product details