Technical documents
Specifications
Brand
BroadcomMounting Type
Surface Mount
Number of Channels
1
Number of Pins
8
Package Type
SO
Input Current Type
DC
Series
ACPL
P.O.A.
Broadcom, ACPL-C87AT-500E DC Input Optocoupler, Surface Mount, 8-Pin SO
Select packaging type
Production pack (Reel)
1
P.O.A.
Broadcom, ACPL-C87AT-500E DC Input Optocoupler, Surface Mount, 8-Pin SO
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BroadcomMounting Type
Surface Mount
Number of Channels
1
Number of Pins
8
Package Type
SO
Input Current Type
DC
Series
ACPL