Broadcom, ACPL-355JC-000E DC Input IGBT/MOSFET Gate Driver Output Optocoupler, Surface Mount, 16-Pin SO16

RS Stock No.: 227-932Brand: BroadcomManufacturers Part No.: ACPL-355JC-000E
brand-logo
View all in Optocouplers

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

IGBT/MOSFET Gate Driver

Maximum Forward Voltage

1.95V

Number of Pins

16

Package Type

SO16

Input Current Type

DC

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Broadcom, ACPL-355JC-000E DC Input IGBT/MOSFET Gate Driver Output Optocoupler, Surface Mount, 16-Pin SO16

P.O.A.

Broadcom, ACPL-355JC-000E DC Input IGBT/MOSFET Gate Driver Output Optocoupler, Surface Mount, 16-Pin SO16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

IGBT/MOSFET Gate Driver

Maximum Forward Voltage

1.95V

Number of Pins

16

Package Type

SO16

Input Current Type

DC

Country of Origin

Philippines