Technical documents
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Series
ACNW
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 42) (ex VAT)
Broadcom, ACNW3430-000E IGBT, MOSFET Output Optocoupler, Through Hole, 8-Pin
42
P.O.A.
Each (In a Tube of 42) (ex VAT)
Broadcom, ACNW3430-000E IGBT, MOSFET Output Optocoupler, Through Hole, 8-Pin
Stock information temporarily unavailable.
42
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Series
ACNW
Country of Origin
Thailand