Broadcom ACHS-7195-000E, Current Sensor IC 8-Pin, SO-8

RS Stock No.: 202-8740Brand: BroadcomManufacturers Part No.: ACHS-7195-000E
brand-logo
View all in Current Sensor ICs

Technical documents

Specifications

Package Type

SO-8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Broadcom ACHS-7195-000E, Current Sensor IC 8-Pin, SO-8

P.O.A.

Each (In a Pack of 5) (ex VAT)

Broadcom ACHS-7195-000E, Current Sensor IC 8-Pin, SO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

SO-8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Philippines