Broadcom, ACFJ-3262T-000E DC Input IGBT/MOSFET Gate Driver Output Dual Optocoupler, Surface Mount, 18-Pin SO

RS Stock No.: 227-920Brand: BroadcomManufacturers Part No.: ACFJ-3262T-000E
brand-logo
View all in Optocouplers

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

IGBT/MOSFET Gate Driver

Maximum Forward Voltage

1.85V

Number of Channels

2

Number of Pins

18

Package Type

SO

Input Current Type

DC

Country of Origin

Thailand

P.O.A.

Broadcom, ACFJ-3262T-000E DC Input IGBT/MOSFET Gate Driver Output Dual Optocoupler, Surface Mount, 18-Pin SO

P.O.A.

Broadcom, ACFJ-3262T-000E DC Input IGBT/MOSFET Gate Driver Output Dual Optocoupler, Surface Mount, 18-Pin SO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

IGBT/MOSFET Gate Driver

Maximum Forward Voltage

1.85V

Number of Channels

2

Number of Pins

18

Package Type

SO

Input Current Type

DC

Country of Origin

Thailand