Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Standard ring spanner,12x13mm

RS Stock No.: 573-772Brand: BritoolManufacturers Part No.: 9RBM 1213RS
View all in Spanners

Technical documents

Specifications

Brand

Britool

Overall Length

217 mm

Double Ended

Yes

Material

Steel

Finish

Chrome

Size

12 x 13 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Standard ring spanner,12x13mm

P.O.A.

Standard ring spanner,12x13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Britool

Overall Length

217 mm

Double Ended

Yes

Material

Steel

Finish

Chrome

Size

12 x 13 mm

You may be interested in