brennenstuhl 40m 4 Socket Type E - French Extension Reel, 230 V, IP44

RS Stock No.: 270-2260Brand: brennenstuhlManufacturers Part No.: 9202401100
brand-logo

Technical documents

Specifications

Product Type

Extension Reel

Cable Length

40m

Number of Sockets

4

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP44

Voltage Rating

230 V

European Harmonised Code

H07RN-F

Number of Cores

3

Cross Sectional Area

2,5 mm²

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

brennenstuhl 40m 4 Socket Type E - French Extension Reel, 230 V, IP44

P.O.A.

brennenstuhl 40m 4 Socket Type E - French Extension Reel, 230 V, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Extension Reel

Cable Length

40m

Number of Sockets

4

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP44

Voltage Rating

230 V

European Harmonised Code

H07RN-F

Number of Cores

3

Cross Sectional Area

2,5 mm²

Country of Origin

France