Technical documents
Specifications
Brand
brennenstuhlProduct Type
Cable Reel
Cable Length
16m
Number of Sockets
1
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
IP Rating
IP20
Auto Rewind
Yes
Voltage Rating
240 V
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Surge Protection
No
Sheath Material
Neoprene
Housing Type
Cassette Reel
RCD Protected
No
Colour
Yellow
European Harmonised Code
H07RN-F
Number of Cores
3
Cross Sectional Area
1,5 mm²
Switchable
No
Series
Automatic Rewind
Sheath Colour
Black
Country of Origin
China
₪ 1,331.61
₪ 1,331.61 Each (ex VAT)
₪ 1,557.98
₪ 1,557.98 Each (inc. VAT)
1
₪ 1,331.61
₪ 1,331.61 Each (ex VAT)
₪ 1,557.98
₪ 1,557.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 1,331.61 |
5+ | ₪ 1,121.12 |
Technical documents
Specifications
Brand
brennenstuhlProduct Type
Cable Reel
Cable Length
16m
Number of Sockets
1
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
IP Rating
IP20
Auto Rewind
Yes
Voltage Rating
240 V
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Surge Protection
No
Sheath Material
Neoprene
Housing Type
Cassette Reel
RCD Protected
No
Colour
Yellow
European Harmonised Code
H07RN-F
Number of Cores
3
Cross Sectional Area
1,5 mm²
Switchable
No
Series
Automatic Rewind
Sheath Colour
Black
Country of Origin
China