Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

brennenstuhl 3m 4 Socket Type G - British Extension Lead

RS Stock No.: 249-9649Brand: brennenstuhlManufacturers Part No.: 1153243026
brand-logo

Technical documents

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

brennenstuhl 3m 4 Socket Type G - British Extension Lead

P.O.A.

brennenstuhl 3m 4 Socket Type G - British Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

No

Country of Origin

China