Brand-Rex, 5m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

RS Stock No.: 387-1041Brand: Brand-RexManufacturers Part No.: GPCPCU050-444HB
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

LAN Category

Cat5e

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Blue

Wiring Configuration

Straight Through

Product details

Cat 5e Giga Plus Coloured LSF Patch Leads

RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers

Stock information temporarily unavailable.

₪ 71.18

₪ 71.18 Each (ex VAT)

₪ 83.28

₪ 83.28 Each (inc. VAT)

Brand-Rex, 5m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

₪ 71.18

₪ 71.18 Each (ex VAT)

₪ 83.28

₪ 83.28 Each (inc. VAT)

Brand-Rex, 5m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₪ 71.18
15 - 49₪ 68.78
50+₪ 66.50

Technical documents

Specifications

LAN Category

Cat5e

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Blue

Wiring Configuration

Straight Through

Product details

Cat 5e Giga Plus Coloured LSF Patch Leads

RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers